TSM-105-02-T-DV, Headers & Wire Housings .100" Surface Mount Terminal Strip

TSM-105-02-T-DV, Headers & Wire Housings .100" Surface Mount Terminal Strip
Изображения служат только для ознакомления,
см. техническую документацию
317 шт., срок 6-8 недель
320 руб.
от 90 шт.220 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8004765055
Артикул: TSM-105-02-T-DV
Бренд: Samtec

Описание

Connectors\Headers & Wire Housings
TSM.100" (2.54mm) SMT.025" (0.635 mm) Square Post Headers Samtec TSM.100" (2.54mm) Surface Mount.025" (0.635 mm) Square Post Headers are board-to-board connectors featuring square post terminals in single, double, or triple-row options with straight, right-angle or mixed technology pins. The highly reliable, rugged headers are available in vertical and horizontal orientations which have passed 10-years in mixed flowing gas (MFG) environments. The Samtec TSM headers achieve high mating cycles of up to 2500. Popular mating connectors of the TSM series are the SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, and HLE series. Cable mates include the IDSS and IDSD series.

Технические параметры

Application: Board-to-Board, Cable
Brand: Samtec
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 4.1 A to 5.4 A
Factory Pack Quantity: 45
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Mating Post Length: 8.13 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 495 VAC
Вес, г 0.2

Техническая документация

Datasheet
pdf, 822 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.