AUB0824VH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
224 шт., срок 6-8 недель
2 210 руб.
от 10 шт. —
1 900 руб.
от 25 шт. —
1 730 руб.
от 50 шт. —
1 492.53 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8005953912
Бренд: Delta Electonics
Описание
Information Technology Fans
Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.
Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.
Технические параметры
Brand: | Delta Electronics |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Features: | Locked Rotor Sensor |
Housing Material: | Plastic |
Manufacturer: | Delta Electronics |
Packaging: | Bulk |
Pressure Type: | 5.5 mmAq |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | AUB |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Type: | Tubeaxial |
Техническая документация
Datasheet
pdf, 225 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.