FN3288-20-33-C21-R65

FN3288-20-33-C21-R65
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 900 руб.
Добавить в корзину 1 шт. на сумму 40 900 руб.
Номенклатурный номер: 8005956321
Бренд: Schaffner

Описание

FN 3287/3288 EMC/RFI Filters Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.

Технические параметры

Approvals: UL 60939-3, IEC 60939-3
Brand: Schaffner
Current Rating: 20 A
Factory Pack Quantity: 7
Filter Type: 3-Phase EMC/RFI Filter
Leakage Current: 420 uA
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 60 Hz
Part # Aliases: 820835
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 530 VAC

Техническая документация

Datasheet
pdf, 3318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.