1657009

1657009
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
15 940 руб.
Добавить в корзину 1 шт. на сумму 15 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8005961601
Бренд: Phoenix Contact

Описание

Everything Goes Data
Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Number of Positions: 2 Position
Part # Aliases: VS-SCRJ-POF-FA-IP67 VSSCRJPOFFAIP67
Product Category: Fiber Optic Connectors
Product Type: Fiber Optic Connectors
Product: SC Connectors
Subcategory: Fiber Optic
Tradename: PLUSCON Data

Техническая документация

Datasheet
pdf, 258 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.