M50-3201245, Headers & Wire Housings 12+12 DIL GOLD HORIZONTAL SOCKET

M50-3201245, Headers & Wire Housings 12+12 DIL GOLD HORIZONTAL SOCKET
Изображения служат только для ознакомления,
см. техническую документацию
333 шт., срок 7-9 недель
1 290 руб.
от 10 шт.990 руб.
от 111 шт.803 руб.
от 259 шт.735.81 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8005364941
Артикул: M50-3201245
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 37
Housing Color: Black
Housing Material: Nylon
Manufacturer: Harwin
Mounting Angle: Right Angle
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Socket Assemblies
Voltage Rating: 500 V
Вес, г 0.56

Техническая документация

Datasheet
pdf, 80 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.