ALM200PS19C2-8

ALM200PS19C2-8
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 030 руб.
от 5 шт.24 530 руб.
от 10 шт.22 130 руб.
от 25 шт.21 180.54 руб.
Добавить в корзину 1 шт. на сумму 27 030 руб.
Номенклатурный номер: 8005967775
Бренд: XP Power

Описание

ALM150/200 AC-DC Power Supplies
XP Power ALM150/200 AC-DC Power Supplies are medical external power supplies with international medical and IT safety standards. These power supplies offer high efficiency and low standby power that meet environmental standards. XP Power ALM150/200 power supplies meet energy efficiency Level VI and EU CoC Tier 2 standards. These power supplies are available in Class I and Class II versions. The ALM150/200 power supplies provide low earth leakage current and less than 0.15W standby power. These power supplies come in a fully sealed enclosure that complies with the IP32 standard and offers a smooth surface finish.

Технические параметры

AC Plug included/required: Required
Brand: XP Power
Connector Type: Rectangular Connector
DC Output Connector: 4 Pin DIN Plug
DC Output Lead Length: 35.4 mm
Efficiency: 92.8%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Voltage: 80 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 10.6 A
Output Power: 200 W
Output Voltage-Channel 1: 19 V
Packaging: Bulk
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: ALM200
Standard: 2xMOPP
Subcategory: AC-DC Power Supply

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.