180-M15-113R021

180-M15-113R021
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 7-9 недель
1 860 руб.
от 10 шт.1 580 руб.
от 36 шт.1 400 руб.
Добавить в корзину 1 шт. на сумму 1 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8005970866
Бренд: Norcomp

Описание

M-Series - Machined Connector Performance NorComp robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub Backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.

Технические параметры

Brand: NorComp
Contact Plating: Gold
Factory Pack Quantity: 36
Filtered: Unfiltered
Gender: Male
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 15 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.29 mm
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Shell Material: Brass
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Termination Style: Solder

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.