BM70BLE01FC2-0B03AA

Фото 1/2 BM70BLE01FC2-0B03AA
Изображения служат только для ознакомления,
см. техническую документацию
2 200 руб.
от 25 шт.1 770 руб.
Добавить в корзину 1 шт. на сумму 2 200 руб.
Номенклатурный номер: 8005973327

Описание

RF/IF and RFID\RF Transceiver Modules and Modems
Модуль приемопередатчика Bluetooth Bluetooth v5.0 Антенна 2,4 ГГц не входит в комплект для поверхностного монтажа

Технические параметры

Antenna Type Antenna Not Included
Base Product Number BM70 ->
Current - Receiving 13mA
Current - Transmitting 13mA
ECCN 5A992C
Firmware Version 1.06
Frequency 2.4GHz
HTSUS 8517.62.0090
Memory Size 256kB Flash, 32kB ROM, 24kB SRAM
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case Module
Power - Output 0dBm
Protocol Bluetooth v5.0
REACH Status REACH Unaffected
RF Family/Standard Bluetooth
RoHS Status ROHS3 Compliant
Sensitivity -90dBm
Serial Interfaces IВІC, SPI, UART
Voltage - Supply 1.9V ~ 3.6V
Antenna Connector Type: RF Pad
Antenna: External
Brand: Microchip Technology
Class: Bluetooth Low Energy(BLE)
Factory Pack Quantity: Factory Pack Quantity: 136
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Memory Size: 24 kB, 32 kB, 256 kB
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Output Power: 0 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 5
Receiver Sensitivity: -90 dBm
Sensitivity: -90 dBm
Series: BM70
Subcategory: Wireless & RF Modules
Supply Current Receiving: 3.2 mA
Supply Current Transmitting: 3.3 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Type: USB Adapter

Техническая документация

Datasheet
pdf, 3232 КБ