1648212, Heavy Duty Power Connectors Male B10 10P For Crimp Contacts

1648212, Heavy Duty Power Connectors Male B10 10P For Crimp Contacts
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
3 650 руб.
от 5 шт.3 440 руб.
от 10 шт.3 320 руб.
Добавить в корзину 1 шт. на сумму 3 650 руб.
Номенклатурный номер: 8005103958
Артикул: 1648212
Бренд: Phoenix Contact

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HEAVYCON EVO - Heavy Duty Industrial Connectors Phoenix Contact has developed an entirely new way to assemble Heavy Duty Connectors in the field with the HEAVYCON EVO, which utilizes a unique bayonet locking function in order to attach cable glands to any size EVO hood. The Phoenix Contact HEAVYCON EVO is unlike any other Heavy Duty Connector in market with its incomparable use of a bayonet cable gland that reduces the overall amount of parts used to make one complete connector. By using this type of connection for the cable entry, the gland can be aligned either horizontally or straight, depending on the needs of the user, and is 100% compatible with industry standard panel cutouts and connectors.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: 10
Housing / Hood Size: B10
Housing Gender: Male
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Male
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Positions: 10 Position+PE
Part # Aliases: HC-B_10-I-CT-M HCB10ICTM
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 500 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 20 AWG to 12 AWG
Вес, г 47

Техническая документация

Datasheet
pdf, 1057 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.