1777824

1777824
Изображения служат только для ознакомления,
см. техническую документацию
254 шт., срок 7-9 недель
2 900 руб.
2 410 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8005977198
Бренд: Phoenix Contact

Описание

Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Connection Method: Screw
Contact Material: Copper
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Mounting Style: Cable Mounts
Number of Positions: 4 Position
Part # Aliases: FRONT-MSTB_2.5/_4-STF-5.08 FRONTMSTB254STF508
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Termination Style: Screw
Voltage Rating: 320 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Datasheet
pdf, 945 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.