AVR64DA64-I/MR

AVR64DA64-I/MR
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 25 шт.640 руб.
от 100 шт.523 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8005987332

Описание

AVR DA 8-Bit Microcontrollers
Microchip Technology AVR DA 8-Bit Microcontrollers bring real-time control functionality and easy capacitive touch to the low-power performance of AVR® microcontrollers (MCUs). The AVR DA MCUs pair the Core Independent Peripherals (CIPs) with a robust Intelligent Analog portfolio to create a device that not only excels as a stand-alone processor but also as a companion MCU in designs that demand precision. The high memory density of the AVR DA family makes these MCUs well suited for both wired and wireless communication stack intensive functions.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Microchip
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 55 I/O
Package / Case: QFN-64
Packaging: Tray
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 64 kB
Series: AVR64DA28/32/48/64
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 6594 КБ