1757381

1757381
Изображения служат только для ознакомления,
см. техническую документацию
458 шт., срок 7-9 недель
1 650 руб.
от 10 шт.1 420 руб.
от 50 шт.1 210 руб.
от 100 шт.1 104.48 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8005987593
Бренд: Phoenix Contact

Описание

Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Phoenix Contact
Mounting Style: Through Hole
Number of Positions: 16 Position
Packaging: Bulk
Part # Aliases: MSTBA_2.5/16-G-5.08 MSTBA2516G508
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: MSTBA
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 320 V

Техническая документация

Datasheet
pdf, 1477 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.