MC33VR5500V0ES

MC33VR5500V0ES
Изображения служат только для ознакомления,
см. техническую документацию
3 050 руб.
от 10 шт.2 590 руб.
от 25 шт.2 310 руб.
от 80 шт.1 864.29 руб.
Добавить в корзину 1 шт. на сумму 3 050 руб.
Номенклатурный номер: 8005989765
Бренд: NXP Semiconductor

Описание

VR5500 High Voltage PMIC
NXP Semiconductors VR5500 High Voltage PMIC is an automotive, multi-output Power Supply Integrated Circuit, optimized for radio, telematics, and infotainment applications. The VR5500 includes multiple switch mode and linear voltage regulators, and offers external frequency synchronization input and output, for optimal system EMC performance. For design flexibility, several device versions are available via one-time programming, offering choices in output voltage setting, operating frequency, and power-up sequencing.

Технические параметры

Application: Radio, V2x, • Infotainment
Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 260
Input Current: 15 mA
Input Voltage Range: 5.1 V to 60 V
Input Voltage, Max: 60 V
Input Voltage, Min: 5.1 V
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 60 V
Output Current: 2.5 A
Output Voltage Range: 3.3 V to 5.25 V
Package / Case: HPQFN-56
Packaging: Tray
Part # Aliases: 935378148557
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Qualification: AEC-Q100
Series: VR5500
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator and LDO Regulator

Техническая документация

Datasheet
pdf, 2077 КБ