693-75
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
239 шт., срок 7-9 недель
1 690 руб.
от 10 шт. —
1 590 руб.
от 25 шт. —
1 460 руб.
от 50 шт. —
1 277.81 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8005990426
Бренд: Wakefield-Vette
Описание
690 Extruded Heat Sinks for TO Devices with Clip
Wakefield-Vette 690 series extruded heat sinks for TO devices with clip are heat sinks designed for TO-126, TO-220, and TO-247 devices. These Wakefield-Vette aluminum extruded heat sinks offer an integrated, robust holding feature. 690 series heat sinks provide a solderable retaining pin for PCB mounting and feature optimal heat transfer between component and heat sink.
Wakefield-Vette 690 series extruded heat sinks for TO devices with clip are heat sinks designed for TO-126, TO-220, and TO-247 devices. These Wakefield-Vette aluminum extruded heat sinks offer an integrated, robust holding feature. 690 series heat sinks provide a solderable retaining pin for PCB mounting and feature optimal heat transfer between component and heat sink.
Технические параметры
Brand: | Wakefield-Vette |
Color: | Black |
Designed for: | TO-220 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Fin Style: | Extruded Axial Fin |
Heatsink Material: | Aluminum |
Manufacturer: | Wakefield-Vette |
Mounting Style: | Through Hole |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Series: | 690 |
Subcategory: | Heatsinks |
Техническая документация
Datasheet
pdf, 465 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.