127726
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 шт., срок 6-8 недель
7 690 руб.
от 10 шт. —
6 360 руб.
от 25 шт. —
5 550 руб.
от 50 шт. —
5 176.58 руб.
Добавить в корзину 1 шт.
на сумму 7 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8005992166
Бренд: Wakefield-Vette
Описание
1 & 3 FT Heat Sink Thermal Extrusions
Wakefield-Vette Heat Sink Thermal Extrusions are available in 1 and 3 FT lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield-Vette Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.
Wakefield-Vette Heat Sink Thermal Extrusions are available in 1 and 3 FT lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield-Vette Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.
Технические параметры
Brand: | Wakefield-Vette |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fin Style: | Extruded Radial Fin |
Heatsink Material: | Aluminum |
Manufacturer: | Wakefield-Vette |
Product Category: | Heat Sinks |
Product Type: | Heat Sinks |
Product: | Extrusions |
Series: | 1277 |
Subcategory: | Heat Sinks |
Thermal Resistance: | 1.5 C/W |
Type: | Flatback |
Техническая документация
Datasheet
pdf, 31896 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.