FCS40US15

FCS40US15
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
5 160 руб.
от 5 шт.4 700 руб.
от 10 шт.4 550 руб.
от 25 шт.4 074.93 руб.
Добавить в корзину 1 шт. на сумму 5 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8005997877
Бренд: XP Power

Описание

FCS AC-DC Power Supplies
XP Power FCS AC-DC Power Supplies offer a single output of 12V to 48V at efficiencies up to 86%, model dependant, with a wide operating temperature of -25°C to +70°C. These open-frame power supplies have a low 1.04" (26.4mm) profile and a footprint measuring 2" x 3" or 4" (50.8mm x 76.2mm or 101.6mm). XP Power FCS power supplies minimize the no load power consumption to less than 0.3W and include two AC line fuses and low leakage currents required by medical applications. These devices come with a three-year warranty and are approved for medical and Information Technology Equipment (ITE) applications in Class I and Class II installations.

Технические параметры

Brand: XP Power
Efficiency: 86%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 80 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 2.67 A
Output Power: 40 W
Output Voltage-Channel 1: 15 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: FCS40
Subcategory: AC-DC Power Supply
Type: AC-DC Converter

Техническая документация

Datasheet FCS40US36
pdf, 1019 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.