PINLED-4850
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
263 шт., срок 6-8 недель
3 350 руб.
от 10 шт. —
2 970 руб.
от 25 шт. —
2 620 руб.
от 50 шт. —
2 449.19 руб.
Добавить в корзину 1 шт.
на сумму 3 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8005999901
Бренд: Wakefield-Vette
Описание
PinLED COB & SMD LED Heat Sinks
Wakefield-Vette PinLED COB & SMD LED Heat Sinks for active & passive cooling are designed with 99.7% high purity aluminum cold forging process. The simple cylindrical blade design makes excellent convection heat dissipation. The series compatible with Light Modules such as Edison, Xicato, Bridgelux, Osram, Lumileds, Cree, Tridonic, LG, Lustrous, Prolight, Samsung, SHARP, Luminus, and Philips.
Wakefield-Vette PinLED COB & SMD LED Heat Sinks for active & passive cooling are designed with 99.7% high purity aluminum cold forging process. The simple cylindrical blade design makes excellent convection heat dissipation. The series compatible with Light Modules such as Edison, Xicato, Bridgelux, Osram, Lumileds, Cree, Tridonic, LG, Lustrous, Prolight, Samsung, SHARP, Luminus, and Philips.
Технические параметры
Brand: | Wakefield-Vette |
Color: | Black |
Diameter: | 48 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fin Style: | Cylindrical |
Heatsink Material: | Aluminum |
Manufacturer: | Wakefield-Vette |
Part # Aliases: | PINLED-4850-REV2 |
Product Category: | Heat Sinks-LED |
Product Type: | LED Heat Sinks |
Product: | Heatsinks |
Series: | PINLED |
Subcategory: | Heat Sinks |
Thermal Resistance: | 5 C/W |
Техническая документация
Datasheet PINLED-4850
pdf, 83 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.