CMX638Q3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
246 шт., срок 7-9 недель
7 490 руб.
от 25 шт. —
5 930 руб.
от 100 шт. —
5 330 руб.
Добавить в корзину 1 шт.
на сумму 7 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8006009707
Бренд: CML Microcircuits
Описание
Digital Voice
CML Microcircuits Digital Voice products comprises a range of flexible technologies supporting voice-data generation, coding, transcoding, and decoding functions for digital communication systems, as well as many other in-band audio applications where there is a need for storage and playback.
CML Microcircuits Digital Voice products comprises a range of flexible technologies supporting voice-data generation, coding, transcoding, and decoding functions for digital communication systems, as well as many other in-band audio applications where there is a need for storage and playback.
Технические параметры
Brand: | CML Microcircuits |
Data Rate: | 3.6 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 26 |
Manufacturer: | CML Microcircuits |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 17.5 mA |
Operating Supply Voltage: | 1.8 V |
Package/Case: | VQFN-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 1750 mW |
Product Category: | Telecom Interface ICs |
Product Type: | Telecom Interface ICs |
Series: | CMX608/CMX618/CMX638 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Type: | RALCWI Vocoder |
Техническая документация
Datasheet
pdf, 2191 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.