CD40193BE

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

250 руб.
от 10 шт. —
210 руб.
от 25 шт. —
161 руб.
от 100 шт. —
128.70 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Номенклатурный номер: 8006010479
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments
Описание
IC, COUNTER/MULTIPLIER/DIVIDER; Logic Family / Base Number:CD40193; Counter Type:Binary, Up / Down; Clock Frequency:11MHz; Count Maximum:15; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:40193; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:CD4000 LOGIC Series; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:40193; Count Max:4; Logic IC Base Number:40193; Logic IC Function:CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset); Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Through Hole
Технические параметры
Features | Asynchronous Reset |
Logic Type | Binary Counter |
Number Of Circuits | 1 |
Operating Supply Voltage | 3V ~ 18V |
Series | 4000B |
Direction Type | Bi-Directional |
Fabrication Technology | CMOS |
Lead Finish | Gold |
Logic Function | Counter |
Maximum Operating Supply Voltage | 18 V |
Maximum Propagation Delay Time @ Maximum CL | 500 5VI240 10VI180 15V ns |
Maximum Quiescent Current | 0.1 mA |
Minimum Operating Supply Voltage | 3 V |
Mounting | Through Hole |
Number of Count Input Enables | 2 |
Number of Element Inputs | 4 |
Number of Element Outputs | 4 |
Number of Elements per Chip | 1 |
Number of Stages | 4 |
Operating Temperature | -55 to 125 C |
Operation Mode | UP CounterIDown Counter |
Parallel Enable Input | Yes |
Preset Type | Asynchronous |
Propagation Delay Test Condition | 50 pF |
Reset Type | Asynchronous |
Terminal Count Output | Yes |
Triggering Type | Positive-Edge |
Type | Binary |
Typical Operating Supply Voltage | 3.3I5I9I12I15 V |
Техническая документация
Datasheet CD40193BE
pdf, 1101 КБ