AD9670BBCZ

AD9670BBCZ
Изображения служат только для ознакомления,
см. техническую документацию
38 530 руб.
от 10 шт.31 970 руб.
от 25 шт.31 290 руб.
Добавить в корзину 1 шт. на сумму 38 530 руб.
Номенклатурный номер: 8006017558
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Brand: Analog Devices
Development Kit: AD9670EBZ
Factory Pack Quantity: Factory Pack Quantity: 184
Interface Type: Serial, SPI
Manufacturer: Analog Devices Inc.
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8
Package / Case: CSPBGA-144
Packaging: Tray
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 14 bit
Sampling Rate: 40 MS/s
Series: AD9670
SNR - Signal to Noise Ratio: 94 dB
Subcategory: Data Converter ICs
Type: Ultrasound

Техническая документация

Datasheet
pdf, 792 КБ