89361-712SLF

Фото 1/2 89361-712SLF
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.760 руб.
от 35 шт.676 руб.
от 70 шт.659.63 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8006018762
Бренд: Amphenol

Описание

2.00 mm Amphenol FCI Minitek Strain Relief IDC Sockets feature early entry single beam contacts that provide long wiping action, for reliable electrical contact for upto 100 mating cycles and feature a central location key.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 35
Insulation Resistance: 1 GOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 7.5 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Wire Housings
Series: Minitek
Subcategory: Headers и Wire Housings
Termination Style: IDC
Type: Receptacle Housing
Voltage Rating: 200 V
Body Orientation Right Angle
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Current Rating 1A
Gender Female
Housing Material PBT
Maximum Operating Temperature 105.0°C
Minimum Operating Temperature -40.0°C
Mounting Type Cable Mount
Number of Contacts 12
Number of Rows 2
Pitch 2.0mm
Series Minitek
Termination Method IDC
Voltage Rating 650 V ac

Техническая документация

Datasheet
pdf, 174 КБ
Datasheet
pdf, 146 КБ