STW72N60DM2AG

STW72N60DM2AG
Изображения служат только для ознакомления,
см. техническую документацию
550 шт., срок 7-9 недель
3 180 руб.
от 30 шт.2 260 руб.
от 120 шт.1 980 руб.
от 510 шт.1 792.24 руб.
Добавить в корзину 1 шт. на сумму 3 180 руб.
Альтернативные предложения2
Номенклатурный номер: 8006021841
Бренд: STMicroelectronics

Описание

Automotive-Grade N-Channel MDmesh DM2 MOSFETs
STMicroelectronics Automotive-Grade N-Channel MDmesh DM2 Power MOSFETs are high-voltage with very low recovery charge (Qrr) and time (trr) combined with low R DS(on). They are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.

Технические параметры

Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 600
Fall Time: 10.4 ns
Id - Continuous Drain Current: 66 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 446 W
Product Category: MOSFET
Product Type: MOSFET
Product: Power MOSFETs
Qg - Gate Charge: 121 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 42 mOhms
Rise Time: 67 ns
Series: STW72N60DM2AG
Subcategory: MOSFETs
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Type: High Voltage
Typical Turn-Off Delay Time: 112 ns
Typical Turn-On Delay Time: 32 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 4 V

Техническая документация

Datasheet
pdf, 591 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.