12-0511-10

Фото 1/2 12-0511-10
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 7-9 недель
1 380 руб.
от 16 шт.1 080 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8006023652
Бренд: Aries Electronics

Описание

Connectors, Interconnects\Sockets for ICs, Transistors
12 (1 x 12) Pos SIP Socket Tin Through Hole

Технические параметры

Contact Finish - Mating Tin
Contact Finish - Post Tin
Contact Finish Thickness - Mating 50.0Вµin (1.27Вµm)
Contact Finish Thickness - Post 50.0Вµin (1.27Вµm)
Contact Material - Mating Phosphor Bronze
Contact Material - Post Phosphor Bronze
Current Rating (Amps) 1A
ECCN EAR99
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
HTSUS 8536.69.4040
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions or Pins (Grid) 12 (1 x 12)
Operating Temperature -55В°C ~ 105В°C
Package Bulk
Pitch - Mating 0.100"" (2.54mm)
Pitch - Post 0.100"" (2.54mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Solder
Termination Post Length 0.150"" (3.81mm)
Type SIP
Brand: Aries Electronics
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 16
Manufacturer: Aries Electronics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Positions: 12 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: DIP/SIP Sockets
Series: 0511
Subcategory: IC & Component Sockets
Termination Style: Solder Tail
Type: Bifurcated Contact

Техническая документация

Datasheet
pdf, 451 КБ
Datasheet 12-0511-10
pdf, 434 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.