ADS7861EB

ADS7861EB
Изображения служат только для ознакомления,
см. техническую документацию
3 780 руб.
от 10 шт.3 260 руб.
от 50 шт.2 720 руб.
от 100 шт.2 396.14 руб.
Добавить в корзину 1 шт. на сумму 3 780 руб.
Номенклатурный номер: 8006028931
Бренд: Texas Instruments

Технические параметры

Analogue Supply Voltage: 4.75 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADS7861EVM
Digital Supply Voltage: 4.75 V to 5.25 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 50
Features: Internal Reference, Simultaneous Sampling
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 5 V
Package/Case: QSOP-24
Packaging: Tube
Pd - Power Dissipation: 42.5 mW
Power Consumption: 25 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sampling Rate: 500 kS/s
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V

Техническая документация

Datasheet
pdf, 1714 КБ
Чертеж
pdf, 87 КБ