M80-5000000M2- 04-PM1-00-000

M80-5000000M2- 04-PM1-00-000
Изображения служат только для ознакомления,
см. техническую документацию
393 шт., срок 7-9 недель
10 100 руб.
от 10 шт.8 020 руб.
от 100 шт.6 680 руб.
Добавить в корзину 1 шт. на сумму 10 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8006033349
Артикул: M80-5000000M2-04-PM1-00-000
Бренд: Harwin

Описание

Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Current Rating: 40 A
Factory Pack Quantity: 10
Manufacturer: Harwin
Mounting Style: Through Hole
Number of Positions: 4 Power
Pitch: 4 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 800 V

Техническая документация

Datasheet
pdf, 403 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.