983-025-020R121, D-Sub Backshells 25P STRAIGHT SNAP METALIZED PLASTIC

983-025-020R121, D-Sub Backshells 25P STRAIGHT SNAP METALIZED PLASTIC
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-8 недель
1 230 руб.
от 10 шт.960 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Номенклатурный номер: 8005073421
Артикул: 983-025-020R121
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Backshells
D-Sub Solutions NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: NorComp
Cable Diameter: 11.94 mm
Cable Entry Angle: Straight
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Manufacturer: NorComp
Number of Cable Entries: 1 Entry
Number of Positions: 25 Position
Packaging: Bulk
Product Category: D-Sub Backshells
Product Type: D-Sub Backshells
Shell Material: Acrylonitrile Butadiene Styrene(ABS)
Shell Plating: Chrome
Subcategory: D-Sub Connectors
Type: Strain Relief Backshell
Вес, г 20

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.