50782100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 7-9 недель
18 460 руб.
от 5 шт. —
15 540 руб.
от 10 шт. —
13 820 руб.
от 50 шт. —
11 250.03 руб.
Добавить в корзину 1 шт.
на сумму 18 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8006039318
Бренд: Sensata Technologies
Описание
DARTS Temperature Sensor Probes
Sensata DARTS Temperature Sensor Probes are a line of thin platinum resistance temperature detector (RTD) based temperature sensors. Each sensor configuration is designed to optimize cost-effectiveness, robustness, and high-absolute accuracy. Sensata DARTS temperature sensor probes feature straight and bent configurations, high linearity, and flexibility in insertion depth to facilitate installation on the engine. Typical applications include industrial exhaust gas, HVAC, industrial, rugged immersion, and air temperature sensing.
Sensata DARTS Temperature Sensor Probes are a line of thin platinum resistance temperature detector (RTD) based temperature sensors. Each sensor configuration is designed to optimize cost-effectiveness, robustness, and high-absolute accuracy. Sensata DARTS temperature sensor probes feature straight and bent configurations, high linearity, and flexibility in insertion depth to facilitate installation on the engine. Typical applications include industrial exhaust gas, HVAC, industrial, rugged immersion, and air temperature sensing.
Технические параметры
Accuracy: | +/-2.5 C |
Brand: | Sensata Technologies |
Description/Function: | Temperature Sensor |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +850 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Flange Mount |
Operating Supply Current: | 4.2 mA |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Industrial Temperature Sensors |
Product Type: | Temperature Sensors |
Product: | Temperature Sensors |
Resistance: | 200 Ohms |
Series: | DARTS |
Subcategory: | Sensors |
Technology: | RTD |
Техническая документация
Datasheet
pdf, 190 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.