DF3E-4P-2H(21)

DF3E-4P-2H(21)
Изображения служат только для ознакомления,
см. техническую документацию
1918 шт., срок 7-9 недель
240 руб.
от 10 шт.190 руб.
от 25 шт.171 руб.
от 50 шт.160.30 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8006040570
Бренд: Hirose Electric

Описание

DF3 SignalBee™ 2mm Pitch Connectors Hirose Electric DF3 Series SignalBee™ 2mm Pitch Connectors are designed for discrete wire connection. These connectors come with a receptacle that enables horizontal or vertical connection of the board. The DF3 connectors also feature a pin header and an in-line plug for ID socket and crimping types. The ID socket comes with a height of 6.8mm and a crimp socket with a height of 7.5mm. Hirose Electric DF3 Series SignalBee 2mm Pitch Connectors are approved by UL CSA standards.

Технические параметры

Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: 1000
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 1 Row
Part # Aliases: 543-0345-0-21
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded

Техническая документация

Datasheet
pdf, 340 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.