180-062-173L000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 шт., срок 7-9 недель
2 390 руб.
от 10 шт. —
2 020 руб.
от 25 шт. —
1 780 руб.
от 40 шт. —
1 730.71 руб.
Добавить в корзину 1 шт.
на сумму 2 390 руб.
Альтернативные предложения1
Описание
High Density D-Sub Connectors
NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.
NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.
Технические параметры
Brand: | NorComp |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 62 Position |
Number of Rows: | 3 Row |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Series: | 180 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.