BT-02-200M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 6-8 недель
810 руб.
от 10 шт. —
720 руб.
от 25 шт. —
654 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Номенклатурный номер: 8006045771
Бренд: Wakefield-Vette
Описание
Tools\Dispensing Equipment - Tips, Nozzles
BondaTherm™ Equalizer KitsWakefield-Vette BondaTherm™ Equalizer Kits are epoxy kits that eliminate improper ratios and mixing errors commonly found with other epoxy combinations. The kits reduce material waste, eliminate employee contact with the various resins, and eliminate the need for messy hand mixing and transferring. The resins are protected from moisture contamination when stored in the original containers. These Wakefield-Vette kits contain two dual cartridges, one dispense gun, and three static mixers.
Технические параметры
ECCN | EAR99 |
Environmental Information | http://www.wakefield-vette.com/Portals/0/2019cert/ |
HTSUS | 3917.29.0050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Pieces | 1 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | BondaThermв„ў -> |
Tip Type | Tapered |
Type | Static Mixing Nozzle |
Brand: | Wakefield-Vette |
Color: | Gray |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
For Use With: | Epoxy Dispense Gun |
Manufacturer: | Wakefield-Vette |
Product Category: | Other Tools |
Product Type: | Hand Tools |
Product: | Accessories & Replacement Parts |
Series: | BT |
Subcategory: | Tools |
Tradename: | BondaTherm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.