FLLD3100AMHT6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
86 880 руб.
Добавить в корзину 1 шт.
на сумму 86 880 руб.
Описание
KEMET FLLD-MH series 3 phase filters are compact and slim, are general purpose. These EMC filters feature terminal blocks for easy and quick installation in industrial equipment.
Технические параметры
Body dimensions | 240x90x150mm |
Kind of filter | three-phase |
Leakage current | 4.7mA |
Manufacturer | KEMET |
Max. operating current | 100A |
Mounting holes pitch | 255x65mm |
Operating temperature | -25…100°C |
Operating voltage | 530V AC |
Power dissipation | 32W |
Type of filter | anti-interference |
Maximum Current Rating | 100A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 530/305 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Number of Phases | 3 |
Operating Frequency | 50 → 60Hz |
Power Loss | 32W |
Series | FLLD3 |
Termination Style | Terminal Block |