TIM 2-1212SM

Фото 1/2 TIM 2-1212SM
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
8 750 руб.
от 10 шт.7 810 руб.
Добавить в корзину 1 шт. на сумму 8 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8006054231
Бренд: Traco Power

Описание

Medical AC/DC & DC/DC Power Solutions TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: 10
Industry: Medical
Input Voltage, Max: 18 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 18 V
Isolation Voltage: 5 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 167 mA
Output Power: 2 W
Output Voltage-Channel 1: 12 V
Package / Case: SMD-16
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 917 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.