LS1043ASE7QQB

LS1043ASE7QQB
Изображения служат только для ознакомления,
см. техническую документацию
24 910 руб.
от 10 шт.17 920 руб.
от 120 шт.16 510 руб.
Добавить в корзину 1 шт. на сумму 24 910 руб.
Номенклатурный номер: 8006055150
Бренд: NXP Semiconductor

Описание

Layerscape Architecture NXP Layerscape Architecture is the underlying system architecture of the QorIQ® LS series processors. The architecture enables next-generation networks with up to 100Gb/s performance and enhanced packet processing capabilities. Design effort is simplified with a standard, open programming model and a software-aware architecture framework. This design enables customers to fully exploit the underlying hardware for maximum optimization, with the capability to easily adapt to network changes for real-time soft control over the network. A uniform hardware and software model provides the compatibility and scalability required for designing end-to-end networking equipment from home-to carrier-class products. The core-agnostic architecture incorporates the optimum core for the given application: Arm® cores or Power Architecture® cores.

Технические параметры

Brand: NXP Semiconductors
Data Bus Width: 64 bit
Data RAM Size: 128 kB
Factory Pack Quantity: 60
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 1 MB
Manufacturer: NXP
Maximum Clock Frequency: 1.6 GHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3L/DDR4 SDRAM
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 4 Core
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 1 V
Package / Case: FC-PBGA-621
Packaging: Tray
Part # Aliases: 935338895557
Processor Series: QorIQ Layerscape LS1043A
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Qualification: AEC-Q100
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 3085 КБ