CFM40S090

Фото 1/2 CFM40S090
Изображения служат только для ознакомления,
см. техническую документацию
194 шт., срок 7-9 недель
7 210 руб.
от 5 шт.6 580 руб.
от 10 шт.5 970 руб.
от 25 шт.5 777.76 руб.
Добавить в корзину 1 шт. на сумму 7 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8006057628

Описание

AC-DC Power Supply
The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 84%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: 0 C to+70 C
Output Current-Channel 1: 4.45 A
Output Power: 40 W
Output Voltage-Channel 1: 9 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM40S
Subcategory: AC-DC Power Supply
Cooling Method Convection
Efficiency 84%
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 264 VAC
Input Voltage Max 264 VAC
Input Voltage Min 90 VAC
Isolation Voltage 4.24 kVDC
Load Regulation Regulated
Maximum Operating Temperature +70 C
Mechanical Style Open/Enclosed Frame
Minimum Operating Temperature 0 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Open Frame
Operating Temperature Range 0 C to+70 C
Output Current-Channel 1 4.45 A
Output Power 40 W
Output Voltage-Channel 1 9 VDC
Product Switching Supplies
Series CFM40S

Техническая документация

Datasheet
pdf, 419 КБ
Datasheet
pdf, 409 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.