STY60NM50

Фото 1/2 STY60NM50
Изображения служат только для ознакомления,
см. техническую документацию
584 шт., срок 7-9 недель
6 780 руб.
от 30 шт.4 600 руб.
от 120 шт.4 310 руб.
от 510 шт.3 673.82 руб.
Добавить в корзину 1 шт. на сумму 6 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8006060883
Бренд: STMicroelectronics

Описание

Описание Транзистор: N-MOSFET, полевой, 500В, 37,8А, 560Вт, MAX247 Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand STMicroelectronics
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 600
Fall Time 46 ns
Height 20.3 mm
Id - Continuous Drain Current 60 A
Length 15.9 mm
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case Max247-3
Packaging Tube
Pd - Power Dissipation 560 W
Product Category MOSFET
Rds On - Drain-Source Resistance 50 mOhms
Rise Time 58 ns
RoHS Details
Series N-channel MDmesh
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-On Delay Time 51 ns
Vds - Drain-Source Breakdown Voltage 500 V
Vgs - Gate-Source Voltage 30 V
Width 5.3 mm
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 150
Fall Time: 46 ns
Id - Continuous Drain Current: 60 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: Max247-3
Packaging: Tube
Pd - Power Dissipation: 560 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 266 nC
Rds On - Drain-Source Resistance: 50 mOhms
Rise Time: 58 ns
Series: STY60NM50
Subcategory: MOSFETs
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-On Delay Time: 51 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V

Техническая документация

Datasheet
pdf, 286 КБ
Datasheet
pdf, 285 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.