GRPB042VWVN-RC

5566 шт., срок 6-8 недель
200 руб.
от 10 шт.180 руб.
от 100 шт.125 руб.
от 500 шт.98.34 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8006061856

Описание

4 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

Технические параметры

Connector Type Header
Contact Finish - Mating Gold
Contact Finish - Post Gold
Contact Finish Thickness - Mating Flash
Contact Finish Thickness - Post Flash
Contact Length - Mating 0.118"(3.00mm)
Contact Length - Post 0.091"(2.30mm)
Contact Material Brass
Contact Shape Square
Contact Type Male Pin
Current Rating (Amps) 1A
Fastening Type Push-Pull
Insulation Height 0.039"(1.00mm)
Insulation Material Polyamide(PA9T), Nylon 9T
Manufacturer Sullins Connector Solutions
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -40В°C ~ 105В°C
Overall Contact Length 0.248"(6.30mm)
Packaging Bulk
Part Status Active
Pitch - Mating 0.050"(1.27mm)
Row Spacing - Mating 0.050"(1.27mm)
Shrouding Unshrouded
Style Board to Board or Cable
Termination Solder

Техническая документация

Документация
pdf, 457 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.