62SG11-M0-060C

62SG11-M0-060C
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
5 680 руб.
от 10 шт.4 500 руб.
Добавить в корзину 1 шт. на сумму 5 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8006069892
Бренд: Grayhill

Описание

62NG and 62SG Optical Encoders Grayhill 62NG and 62SG Optical Encoders satisfy the most common requirements for human interface encoders. The encoders are competitively priced and provide superior reliability and performance. The optically-coupled switching allows for the encoders to surpass one million rotational cycles offering superior durability over corresponding mechanical encoders. The 62NG and 62SG series encoders are an effective and competitive user interface solution.

Технические параметры

Brand: Grayhill
Bushing Material: Zinc Alloy
Bushing Thread: 3/8-32 UNEF-2A
Factory Pack Quantity: 1
Life: 1000000 Cycle
Manufacturer: Grayhill
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Channels: 2 Channel
Number of Detents: 32 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 32 PPR
Shaft Diameter: 6.32 mm
Shaft Type: D/Flatted
Subcategory: Encoders
Technology: Optical
Termination Style: Connector
Type: Incremental
With Switch: Without Switch

Техническая документация

Datasheet
pdf, 1150 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.