GRPB031VWVN-RC
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
4 шт. со склада г.Москва, срок 4-7 дней
230 руб.
от 2 шт. —
140 руб.
от 4 шт. —
96 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Номенклатурный номер: 8001998461
Бренд: Sullins Connector Solutions
Описание
Электроэлемент
GRPB Series 3 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header
Технические параметры
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Gold |
Contact Finish Thickness - Mating | Flash |
Contact Finish Thickness - Post | Flash |
Contact Length - Mating | 0.118"(3.00mm) |
Contact Length - Post | 0.091"(2.30mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 1A |
Fastening Type | Push-Pull |
Insulation Height | 0.039"(1.00mm) |
Insulation Material | Polyamide(PA9T), Nylon 9T |
Manufacturer | Sullins Connector Solutions |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 3 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | 0.248"(6.30mm) |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.050"(1.27mm) |
Shrouding | Unshrouded |
Style | Board to Board or Cable |
Termination | Solder |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.