ADS124S08IPBS

ADS124S08IPBS
Изображения служат только для ознакомления,
см. техническую документацию
3 510 руб.
от 10 шт.3 030 руб.
от 25 шт.2 720 руб.
от 80 шт.2 226.54 руб.
Добавить в корзину 1 шт. на сумму 3 510 руб.
Номенклатурный номер: 8006078435
Бренд: Texas Instruments

Описание

ADS124S0x Low-Power Analogue-to-Digital Converters Texas Instruments ADS124S0x Low-Power Analogue-to-Digital Converters (ADCs) are precision, 24-bit, delta-sigma (ΔΣ) ADCs with low power consumption. The ADS124S0x feature many integrated features to reduce system cost and component count in applications measuring small-signal sensors. These ADCs feature configurable digital filters that offer low-latency conversion results and 50Hz or 60Hz rejection for noisy industrial environments. Learn more

Технические параметры

Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 3.6 V
Factory Pack Quantity: 250
Features: 50/60 Hz Rejection, Excitation Current Sources(iDACs), GPIO, Oscillator, PGA, Temp Sensor
Input Type: Differential/Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -50 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Converters: 1 Converter
Package/Case: TQFP-32
Packaging: Tray
Pd - Power Dissipation: 1.75 mW
Power Consumption: 1.75 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 24 bit
Sampling Rate: 4 kS/s
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: Precision ADC

Техническая документация

Datasheet
pdf, 3106 КБ
Чертеж
pdf, 67 КБ