TIM 2-2413SM

TIM 2-2413SM
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
8 930 руб.
от 10 шт.7 970 руб.
от 25 шт.7 300 руб.
от 50 шт.6 948.55 руб.
Добавить в корзину 1 шт. на сумму 8 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8006092485
Бренд: Traco Power

Описание

TIM 2 & TIM 2SM DC/DC Converters

TRACO Power TIM 2 and TIM 2SM DC/DC Converters are fully regulated 2W high-performance DC/DC converters with a reinforced 5000V AC/RMS isolation for medical applications. The reinforced I/O-isolation system complies with the medical safety requirements for 2xMOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification).

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Medical
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 5 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 134 mA
Output Power: 2 W
Output Voltage-Channel 1: 15 V
Package / Case: SMD-16
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: TIM 2SM
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 917 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.