160-000-001R031
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
739 шт., срок 7-9 недель
550 руб.
от 10 шт. —
440 руб.
от 25 шт. —
406 руб.
от 50 шт. —
384.02 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Альтернативные предложения3
Описание
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
Технические параметры
Линейка Продукции | - |
Размер Оболочки Соединителя | - |
Размер Резьбы - Метричесикй | - |
Brand: | NorComp |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
For Use With: | D-Sub Connectors |
Gender: | Male |
Manufacturer: | NorComp |
Product Category: | D-Sub Tools & Hardware |
Product Type: | D-Sub Tools & Hardware |
Product: | Hardware |
Screw Material: | Steel |
Screw Plating: | Nickel |
Subcategory: | D-Sub Connectors |
Thread Size: | 4-40 UNC |
Type: | Screw Lock Clip-On Kit |
Техническая документация
Datasheet 160-000-001R031
pdf, 138 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.