PFB0812DHE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
509 шт., срок 7-9 недель
10 680 руб.
от 10 шт. —
9 000 руб.
от 25 шт. —
7 540 руб.
от 90 шт. —
6 911.16 руб.
Добавить в корзину 1 шт.
на сумму 10 680 руб.
Номенклатурный номер: 8006105468
Бренд: Delta Electonics
Описание
Information Technology Fans
Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.
Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.
Технические параметры
Brand: | Delta Electronics |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Locked Rotor Sensor |
Housing Material: | Plastic |
Manufacturer: | Delta Electronics |
Packaging: | Bulk |
Pressure Type: | 51 mmAq |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | PFB |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Type: | Tubeaxial |
Техническая документация
Datasheet
pdf, 1154 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.