125619, Heat Sinks Extrusion Cut to Length, 12", 11.875" Wide, Flatback Heat Sink 17099

125619, Heat Sinks Extrusion Cut to Length, 12", 11.875" Wide, Flatback Heat Sink 17099
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 040 руб.
от 10 шт.37 510 руб.
от 25 шт.35 010 руб.
от 50 шт.34 163.91 руб.
Добавить в корзину 1 шт. на сумму 44 040 руб.
Номенклатурный номер: 8004894291
Артикул: 125619
Бренд: Wakefield-Vette

Описание

Thermal Management\Heat Sinks
1 & 3 FT Heat Sink Thermal Extrusions

Wakefield-Vette Heat Sink Thermal Extrusions are available in 1 and 3 FT lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield-Vette Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.

Технические параметры

Brand: Wakefield-Vette
Factory Pack Quantity: Factory Pack Quantity: 50
Fin Style: Extruded Radial Fin
Heatsink Material: Aluminum
Height - in: 2.59 in
Length - in: 12 in
Manufacturer: Wakefield-Vette
Product Category: Heat Sinks
Product Type: Heat Sinks
Product: Extrusions
Series: 1256
Subcategory: Heat Sinks
Thermal Resistance: 0.4 C/W
Type: Flatback
Width - in: 11.87 in
Вес, кг 7.33

Техническая документация

Datasheet
pdf, 31896 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.