69802-044LF

69802-044LF
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.670 руб.
от 25 шт.614 руб.
от 50 шт.581.11 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8006112086
Бренд: Amphenol

Описание

Connectors, Interconnects\Sockets for ICs, Transistors
44 (4 x 11) Pos PLCC Socket Tin Surface Mount

Технические параметры

Base Product Number 69802 ->
Contact Finish - Mating Tin
Contact Finish - Post Tin
Contact Finish Thickness - Mating 150.0Вµin (3.81Вµm)
Contact Finish Thickness - Post 150.0Вµin (3.81Вµm)
Contact Material - Mating Phosphor Bronze
Contact Material - Post Phosphor Bronze
Contact Resistance 20mOhm
Current Rating (Amps) 1A
ECCN EAR99
Features Closed Frame
Housing Material Polyphenylene Sulfide (PPS)
HTSUS 8536.69.4040
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Positions or Pins (Grid) 44 (4 x 11)
Operating Temperature -55В°C ~ 125В°C
Package Tube
Pitch - Mating 0.050"" (1.27mm)
Pitch - Post 0.050"" (1.27mm)
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Termination Solder
Type PLCC

Техническая документация

Datasheet
pdf, 418 КБ