PSK-15B-S48
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
769 шт., срок 7-9 недель
5 090 руб.
от 5 шт. —
4 640 руб.
от 10 шт. —
4 500 руб.
от 30 шт. —
4 073.59 руб.
Добавить в корзину 1 шт.
на сумму 5 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8006112569
Бренд: CUI Inc
Описание
PSK Encapsulated AC/DC Power Supplies
CUI Inc. PSK AC/DC Power Supplies are 6W, 10W, 15W, and 20W continuous power devices with a universal input of 85V AC to 264V AC. The compact, encapsulated design of the PSK series offers a single output from 5V DC to 24V DC (48V DC for PSK-15B), protection from short circuits, over-voltage, and over-current. These CUI Inc. power supplies also feature 4000V AC isolation with no load power consumption <100mW.
CUI Inc. PSK AC/DC Power Supplies are 6W, 10W, 15W, and 20W continuous power devices with a universal input of 85V AC to 264V AC. The compact, encapsulated design of the PSK series offers a single output from 5V DC to 24V DC (48V DC for PSK-15B), protection from short circuits, over-voltage, and over-current. These CUI Inc. power supplies also feature 4000V AC isolation with no load power consumption <100mW.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 230 VAC |
Isolation Voltage: | 4 kVAC |
Load Regulation: | Regulated |
Manufacturer: | CUI Inc. |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 320 mA |
Output Power: | 15.4 W |
Output Voltage-Channel 1: | 48 VDC |
Packaging: | Tube |
Part # Aliases: | 659-70037R |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | PSK-15B |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 426 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.