125283

125283
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
4 660 руб.
от 10 шт.4 130 руб.
от 25 шт.3 640 руб.
Добавить в корзину 1 шт. на сумму 4 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8006112600
Бренд: Wakefield-Vette

Описание

1 & 3 FT Heat Sink Thermal Extrusions

Wakefield-Vette Heat Sink Thermal Extrusions are available in 1 and 3 FT lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield-Vette Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.

Технические параметры

Brand: Wakefield-Vette
Designed for: BGA
Factory Pack Quantity: Factory Pack Quantity: 50
Fin Style: Extruded Radial Fin
Heatsink Material: Aluminum
Height - in: 0.65 in
Length - in: 12 in
Manufacturer: Wakefield-Vette
Product Category: Heat Sinks
Product Type: Heat Sinks
Product: Extrusions
Series: 1252
Subcategory: Heat Sinks
Thermal Resistance: 8 C/W
Width - in: 1.1 in

Техническая документация

Datasheet
pdf, 31896 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.