GRS-4021-0035
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
828 шт., срок 6-8 недель
540 руб.
от 10 шт. —
440 руб.
от 25 шт. —
403 руб.
от 50 шт. —
371.26 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8006113073
Бренд: CW Industries
Описание
Miniature Rocker Indicon Switches
CW Industries Miniature Rocker Indicon switches feature high- current switching, crisp detent action, and self-cleaning contacts. The switches are available in SPST, SPDT, DPST and DPDT in momentary and center- off versions and capable of switching currents normally associated with units much larger in size. Contact resistance of <.01 at 10mA, +65°C max operating temperature, up to 16A at 125V AC rating, and.187" terminals.
CW Industries Miniature Rocker Indicon switches feature high- current switching, crisp detent action, and self-cleaning contacts. The switches are available in SPST, SPDT, DPST and DPDT in momentary and center- off versions and capable of switching currents normally associated with units much larger in size. Contact resistance of <.01 at 10mA, +65°C max operating temperature, up to 16A at 125V AC rating, and.187" terminals.
Технические параметры
Actuator Style: | Rocker |
Actuator: | Rocker |
Brand: | CW Industries |
Contact Form: | DPST |
Contact Rating: | 16 A at 125 V |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Illuminated: | Non-Illuminated |
Manufacturer: | CW Industries |
Mounting Style: | Panel Mount |
Mounting Type: | Snap In |
Packaging: | Bulk |
Product Category: | Rocker Switches |
Product Type: | Rocker Switches |
Subcategory: | Switches |
Switch Function: | ON-OFF |
Termination Style: | Quick Connect |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 14 VDC |
Техническая документация
Datasheet
pdf, 63 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.