MC56F83000-EVK
см. техническую документацию
Описание
Ultra-low-cost development platform for digital signal controller MC56F83xxx MCU. It is form factor compatible with the Arduino™ R3 pin layout. Peripherals enable rapid prototyping, including a 6-axis digital accelerometer and magnetometer to create full eCompass capabilities, 6 buffered LEDs indicating PWM signals, 4 user LEDs, 4 user push-buttons for direct interaction an SPI interfaced flash memory, a high speed CAN transceiver circuit, a USBOTG connector and a USB to UART bridge circuit. On board OSBDM circuit enabling debugging and programming with CodeWarrior.
• Flexible power supply option
• USB interface with micro-AB USB connector
• Virtual serial port, CAN interface
• Easy access to MCU input/output through Arduino™ R3 compatible I/O connectors
• FXOS8700CQ accelerometer and magnetometer
• 14-pin JTAG port to connect with standalone programmer
• ROM bootloader supporting SCI, IIC and CAN
Технические параметры
Архитектура Ядра | DSP |
Количество Бит | 32бита |
Название Семейства Чипа | MC56F83xx |
Номер Ядра Чипа | MC56F83789 |
Производитель Чипа | NXP |
Содержимое Комплекта | Dev Board MC56F83789 |
Brand: | NXP Semiconductors |
Core: | 56800EX |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MC56F83 Series DSC Family |
Manufacturer: | NXP |
Part # Aliases: | 935389625598 |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MC56F83 Series |