MAC820
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 700 руб.
Добавить в корзину 1 шт.
на сумму 690 700 руб.
Описание
Test and Measurement\Equipment - Specialty
Condition Based Monitoring Vibration Tester
Технические параметры
Base Product Number | MAC -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
For Use With/Related Products | Condition Based Monitoring |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | MAC800 -> |
Tool Type | Vibration Tester |
Brand: | Amphenol Wilcoxon |
Description/Function: | Meter Kit |
Equipment Type: | Accessory |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Amphenol |
Product Category: | Environmental Test Equipment |
Product Type: | Environmental Test Equipment |
Series: | MAC |
Subcategory: | Test Equipment |