95290-303ALF

95290-303ALF
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.290 руб.
от 100 шт.237 руб.
от 350 шт.200.94 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8006121963
Бренд: Amphenol

Описание

Automotive Electronics Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 350
Flammability Rating: UL 94 V-0
Housing Material: Polyester(PCT)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 6 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 1 kV